
MPS-1802S-100-18 | |
|---|---|
DigiKey Part Number | 4321-MPS-1802S-100-18-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1802S-100-18 |
Description | 100V 18A, 1800W*2, Input 240VAC |
Customer Reference | |
Detailed Description | 0 ~ 100V Output Bench (AC to DC) Power Supply LED 0 ~ 18A Output 1800W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 100V | |
Current - Output | 0 ~ 18A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 16.929" L x 16.530" W x 3.464" H (430.00mm x 420.00mm x 88.00mm) | |
Features | Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection | |
Power (Watts) | 1800W | |
Accuracy - Voltmeter; Ammeter | 0.1% FS + 0.1% FS | |
Voltage Regulation - Line | 0.1% FS + 0.1% FS | |
Voltage Regulation - Load | 0.1% FS + 0.1% FS | |
Current Regulation - Line | 0.1% FS + 0.1% FS | |
Current Regulation - Load | 0.1% FS + 0.1% FS | |
Ripple | 0.2% FS + 50mV | |
Weight | 21.2 lbs (11 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.153,20000 € | 1.153,20 € |
| 2 | 1.144,60000 € | 2.289,20 € |
| Unit Price without VAT: | 1.153,20000 € |
|---|---|
| Unit Price with VAT: | 1.372,30800 € |

