
MPS-15H01LP | |
|---|---|
DigiKey Part Number | 4321-MPS-15H01LP-ND |
Manufacturer | |
Manufacturer Product Number | MPS-15H01LP |
Description | 150V/1.2A 180W 100mV/1mA, RS232 |
Customer Reference | |
Detailed Description | 0 ~ 150V Output Bench (AC to DC) Power Supply LED 0 ~ 1.2A Output 180W Features Linear, List Output, Memory, Programmable, RS232, SENSE |
Datasheet | Datasheet |
Category | Size / Dimension 13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm) |
Manufacturer MATRIX TECHNOLOGY INC. | Features Linear, List Output, Memory, Programmable, RS232, SENSE |
Packaging Bulk | Power (Watts) 180W |
Part Status Active | Voltage Regulation - Line 0.05% + 10mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.05% + 5mV |
Voltage - Supply 110VAC, 220VAC | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 150V | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 1.2A | Ripple 3mVrms, 3mArms |
Display Type LED | Weight 12.1 lbs (5.5 kg) |
Number of Characters 4 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,23000 € | 668,23 € |
| 2 | 659,66000 € | 1.319,32 € |
| 3 | 651,09333 € | 1.953,28 € |
| 5 | 642,52600 € | 3.212,63 € |
| 10 | 633,95800 € | 6.339,58 € |
| 20 | 625,39100 € | 12.507,82 € |
| 30 | 616,82400 € | 18.504,72 € |
| 50 | 608,25700 € | 30.412,85 € |
| 70 | 599,69000 € | 41.978,30 € |
| Unit Price without VAT: | 668,23000 € |
|---|---|
| Unit Price with VAT: | 795,19370 € |

