
MPS-1515D+ | |
|---|---|
DigiKey Part Number | 4321-MPS-1515D+-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1515D+ |
Description | 0-15V, 0-15A, 100mV 100mA,Linear |
Customer Reference | |
Detailed Description | 0 ~ 15V Output Bench (AC to DC) Power Supply LED 0 ~ 15A Output 225W Features Constant Current and Constant Voltage Indicators, Linear, Test Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 15V | |
Current - Output | 0 ~ 15A | |
Display Type | LED | |
Number of Characters | 3 | |
Size / Dimension | 6.299" L x 11.024" W x 5.118" H (160.00mm x 280.00mm x 130.00mm) | |
Features | Constant Current and Constant Voltage Indicators, Linear, Test Leads | |
Power (Watts) | 225W | |
Accuracy - Voltmeter; Ammeter | 0.2% + 2 digits | |
Voltage Regulation - Line | 0.02% + 12mV | |
Voltage Regulation - Load | 0.02% + 12mV | |
Current Regulation - Line | 0.2% ± 1 digits | |
Current Regulation - Load | 0.2% ± 1 digits | |
Ripple | 2mV rms | |
Weight | 16 lbs (7.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,39000 € | 275,39 € |
| 2 | 270,23000 € | 540,46 € |
| 3 | 264,20333 € | 792,61 € |
| 5 | 258,18000 € | 1.290,90 € |
| 10 | 253,01600 € | 2.530,16 € |
| 20 | 247,85300 € | 4.957,06 € |
| Unit Price without VAT: | 275,39000 € |
|---|---|
| Unit Price with VAT: | 327,71410 € |



