


MPS-1012 | |
|---|---|
DigiKey Part Number | 4321-MPS-1012-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1012 |
Description | 0.1mV 1uA 150V 1A Linear DC PSU, |
Customer Reference | |
Detailed Description | 0 ~ 150V Output Bench (AC to DC) Power Supply TFT 4.3" 0 ~ 1A Output 150W Features Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 6 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 9.055" L x 6.900" W x 15.551" H (230.00mm x 395.00mm x 110.00mm) |
Series | Features Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface |
Packaging Bulk | Power (Watts) 150W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 5mV; 0.2% + 1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 5mV |
Voltage - Supply 99 ~ 121VAC, 198 ~ 242VAC | Voltage Regulation - Load 0.05% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 2mA |
Voltage - Output 0 ~ 150V | Current Regulation - Load 0.1% + 2mA |
Current - Output 0 ~ 1A | Ripple 3mV rms, 3mA rms |
Display Type TFT 4.3" | Weight 15 lbs (6.8 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.319,32000 € | 1.319,32 € |
| 2 | 1.315,03500 € | 2.630,07 € |
| 3 | 1.310,75000 € | 3.932,25 € |
| 4 | 1.306,46750 € | 5.225,87 € |
| 5 | 1.302,18400 € | 6.510,92 € |
| 10 | 1.297,90100 € | 12.979,01 € |
| 20 | 1.293,61700 € | 25.872,34 € |
| 30 | 1.289,33367 € | 38.680,01 € |
| 40 | 1.285,05000 € | 51.402,00 € |
| Unit Price without VAT: | 1.319,32000 € |
|---|---|
| Unit Price with VAT: | 1.569,99080 € |

