


MPS-1010 | |
|---|---|
DigiKey Part Number | 4321-MPS-1010-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1010 |
Description | 0.1mV 1uA 60V 5A Linear DC power |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply TFT 4.3" 0 ~ 5A Output 300W Features Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 99 ~ 121VAC, 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 5A | |
Display Type | TFT 4.3" | |
Number of Characters | 6 | |
Size / Dimension | 9.055" L x 6.900" W x 15.551" H (230.00mm x 395.00mm x 110.00mm) | |
Features | Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface | |
Power (Watts) | 300W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 5mV; 0.2% + 1mA | |
Voltage Regulation - Line | 0.05% + 8mV | |
Voltage Regulation - Load | 0.05% + 8mV | |
Current Regulation - Line | 0.1% + 2mA | |
Current Regulation - Load | 0.1% + 2mA | |
Ripple | 3mV rms, 3mA rms | |
Weight | 15 lbs (6.8 kg) |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.094,68000 € | 1.094,68 € |
| 2 | 1.086,07500 € | 2.172,15 € |
| 3 | 1.075,75000 € | 3.227,25 € |
| 4 | 1.067,14500 € | 4.268,58 € |
| 5 | 1.058,53800 € | 5.292,69 € |
| 6 | 1.049,93167 € | 6.299,59 € |
| 7 | 1.041,32571 € | 7.289,28 € |
| 8 | 1.032,72000 € | 8.261,76 € |
| 9 | 1.024,11444 € | 9.217,03 € |
| Unit Price without VAT: | 1.094,68000 € |
|---|---|
| Unit Price with VAT: | 1.302,66920 € |

