


MPS-101 | |
|---|---|
DigiKey Part Number | 4321-MPS-101TB-ND |
Manufacturer | |
Manufacturer Product Number | MPS-101 |
Description | 60V 3A,1mV 0.1mA, linear,No Intf |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 180W Features Adjustable Screen Brightness, Linear, List Output, Programmable |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 11.614" L x 4.606" W x 7.638" H (295.00mm x 117.00mm x 194.00mm) |
Series | Features Adjustable Screen Brightness, Linear, List Output, Programmable |
Packaging Bulk | Power (Watts) 180W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 8mV; 0.2% + 2mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.05% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 60V | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 3A | Ripple 5mV rms, 3mA rms |
Display Type LED | Weight 9.9 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,12000 € | 254,12 € |
| 2 | 250,72000 € | 501,44 € |
| 3 | 246,47000 € | 739,41 € |
| 5 | 242,22200 € | 1.211,11 € |
| 10 | 237,97200 € | 2.379,72 € |
| 20 | 233,72250 € | 4.674,45 € |
| 50 | 229,47300 € | 11.473,65 € |
| 70 | 225,22357 € | 15.765,65 € |
| 200 | 220,97400 € | 44.194,80 € |
| Unit Price without VAT: | 254,12000 € |
|---|---|
| Unit Price with VAT: | 302,40280 € |

