


MPS-1009 | |
|---|---|
DigiKey Part Number | 4321-MPS-1009-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1009 |
Description | 0.1mV 1uA 60V 3A Linear DC power |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply TFT 4.3" 0 ~ 3A Output 180W Features Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 6 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 9.055" L x 6.900" W x 15.551" H (230.00mm x 395.00mm x 110.00mm) |
Series | Features Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface |
Packaging Bulk | Power (Watts) 180W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 5mV; 0.2% + 1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 5mV |
Voltage - Supply 99 ~ 121VAC, 198 ~ 242VAC | Voltage Regulation - Load 0.05% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 2mA |
Voltage - Output 0 ~ 60V | Current Regulation - Load 0.1% + 2mA |
Current - Output 0 ~ 3A | Ripple 3mV rms, 3mA rms |
Display Type TFT 4.3" | Weight 15 lbs (6.8 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.174,54000 € | 1.174,54 € |
| 2 | 1.169,39500 € | 2.338,79 € |
| 3 | 1.165,11333 € | 3.495,34 € |
| 4 | 1.160,82750 € | 4.643,31 € |
| 5 | 1.156,54600 € | 5.782,73 € |
| 10 | 1.152,26200 € | 11.522,62 € |
| 20 | 1.147,97800 € | 22.959,56 € |
| 30 | 1.143,69467 € | 34.310,84 € |
| 50 | 1.139,41100 € | 56.970,55 € |
| Unit Price without VAT: | 1.174,54000 € |
|---|---|
| Unit Price with VAT: | 1.397,70260 € |

