


MPS-1007 | |
|---|---|
DigiKey Part Number | 4321-MPS-1007-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1007 |
Description | 0.1mV 1uA 36V 10A Linear DC powe |
Customer Reference | |
Detailed Description | 0 ~ 36V Output Bench (AC to DC) Power Supply TFT 4.3" 0 ~ 10A Output 360W Features Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 6 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 9.055" L x 6.900" W x 15.551" H (230.00mm x 395.00mm x 110.00mm) |
Series | Features Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface |
Packaging Bulk | Power (Watts) 360W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 5mV; 0.2% + 1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 10mV |
Voltage - Supply 99 ~ 121VAC, 198 ~ 242VAC | Voltage Regulation - Load 0.05% + 10mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 36V | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 10A | Ripple 5mV rms, 5mA rms |
Display Type TFT 4.3" | Weight 15 lbs (6.8 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.335,60000 € | 1.335,60 € |
| 2 | 1.331,31000 € | 2.662,62 € |
| 3 | 1.327,88667 € | 3.983,66 € |
| 5 | 1.323,60200 € | 6.618,01 € |
| 10 | 1.319,31800 € | 13.193,18 € |
| 30 | 1.315,03467 € | 39.451,04 € |
| 50 | 1.310,75100 € | 65.537,55 € |
| 70 | 1.306,46757 € | 91.452,73 € |
| 100 | 1.302,18400 € | 130.218,40 € |
| Unit Price without VAT: | 1.335,60000 € |
|---|---|
| Unit Price with VAT: | 1.589,36400 € |

