


MPS-1004 | |
|---|---|
DigiKey Part Number | 4321-MPS-1004-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1004 |
Description | 0.1mV 1uA 36V 1A Linear DC power |
Customer Reference | |
Detailed Description | 0 ~ 36V Output Bench (AC to DC) Power Supply TFT 4.3" 0 ~ 1A Output 36W Features Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 99 ~ 121VAC, 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 36V | |
Current - Output | 0 ~ 1A | |
Display Type | TFT 4.3" | |
Number of Characters | 6 | |
Size / Dimension | 9.055" L x 6.900" W x 15.551" H (230.00mm x 395.00mm x 110.00mm) | |
Features | Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface | |
Power (Watts) | 36W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 5mV; 0.2% + 1mA | |
Voltage Regulation - Line | 0.05% + 5mV | |
Voltage Regulation - Load | 0.05% + 5mV | |
Current Regulation - Line | 0.1% + 2mA | |
Current Regulation - Load | 0.1% + 2mA | |
Ripple | 3mV rms, 3mA rms | |
Weight | 15 lbs (6.8 kg) |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,57000 € | 817,57 € |
| 2 | 808,96500 € | 1.617,93 € |
| 3 | 792,61333 € | 2.377,84 € |
| 5 | 776,26200 € | 3.881,31 € |
| 10 | 752,16400 € | 7.521,64 € |
| 20 | 735,81300 € | 14.716,26 € |
| 50 | 719,46160 € | 35.973,08 € |
| 200 | 694,50420 € | 138.900,84 € |
| 500 | 678,15280 € | 339.076,40 € |
| Unit Price without VAT: | 817,57000 € |
|---|---|
| Unit Price with VAT: | 972,90830 € |

