


MPS-1003 | |
|---|---|
DigiKey Part Number | 4321-MPS-1003-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1003 |
Description | 0.1mV 1uA 20V 10A Linear DC powe |
Customer Reference | |
Detailed Description | 0 ~ 20V Output Bench (AC to DC) Power Supply TFT 4.3" 0 ~ 10A Output 200W Features Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 99 ~ 121VAC, 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 20V | |
Current - Output | 0 ~ 10A | |
Display Type | TFT 4.3" | |
Number of Characters | 6 | |
Size / Dimension | 9.055" L x 6.900" W x 15.551" H (230.00mm x 395.00mm x 110.00mm) | |
Features | Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface | |
Power (Watts) | 200W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 5mV; 0.2% + 1mA | |
Voltage Regulation - Line | 0.05% + 10mV | |
Voltage Regulation - Load | 0.05% + 10mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 5mV rms, 5mA rms | |
Weight | 15 lbs (6.8 kg) |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.029,28000 € | 1.029,28 € |
| 2 | 1.018,95000 € | 2.037,90 € |
| 3 | 1.008,62333 € | 3.025,87 € |
| 5 | 998,29600 € | 4.991,48 € |
| 10 | 987,96900 € | 9.879,69 € |
| 20 | 977,64150 € | 19.552,83 € |
| 50 | 967,31440 € | 48.365,72 € |
| 100 | 956,98720 € | 95.698,72 € |
| 200 | 955,26600 € | 191.053,20 € |
| Unit Price without VAT: | 1.029,28000 € |
|---|---|
| Unit Price with VAT: | 1.224,84320 € |

