


MPS-1002 | |
|---|---|
DigiKey Part Number | 4321-MPS-1002-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1002 |
Description | 0.1mV 1uA 20V 6A Linear DC power |
Customer Reference | |
Detailed Description | 0 ~ 20V Output Bench (AC to DC) Power Supply TFT 4.3" 0 ~ 6A Output 120W Features Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 6 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 9.055" L x 6.900" W x 15.551" H (230.00mm x 395.00mm x 110.00mm) |
Series | Features Constant Current and Constant Voltage Indicators, Dual Display(s), Independent or Tracking Modes, LAN, Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, Selectable Output, Series and Parallel Modes, Software, Switching, Tracking, USB Interface |
Packaging Case | Power (Watts) 120W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 5mV; 0.2% + 1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 8mV |
Voltage - Supply 99 ~ 121VAC, 198 ~ 242VAC | Voltage Regulation - Load 0.05% + 8mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 2mA |
Voltage - Output 0 ~ 20V | Current Regulation - Load 0.1% + 2mA |
Current - Output 0 ~ 6A | Ripple 3mV rms, 3mA rms |
Display Type TFT 4.3" | Weight 15 lbs (6.8 kg) |
| Case: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.120,56000 € | 1.120,56 € |
| 2 | 1.113,71000 € | 2.227,42 € |
| 3 | 1.105,14333 € | 3.315,43 € |
| 5 | 1.096,57600 € | 5.482,88 € |
| 10 | 1.088,00900 € | 10.880,09 € |
| 30 | 1.079,44200 € | 32.383,26 € |
| 50 | 1.070,87500 € | 53.543,75 € |
| 100 | 1.062,30800 € | 106.230,80 € |
| 200 | 1.053,74100 € | 210.748,20 € |
| Unit Price without VAT: | 1.120,56000 € |
|---|---|
| Unit Price with VAT: | 1.333,46640 € |

