
MPP6015 | |
|---|---|
DigiKey Part Number | 4321-MPP6015-ND |
Manufacturer | |
Manufacturer Product Number | MPP6015 |
Description | 60V 15A 900W DC POWER SUPPLY |
Customer Reference | |
Detailed Description | Output Power Supply Output Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,00000 € | 747,00 € |
| 2 | 739,25500 € | 1.478,51 € |
| 3 | 731,51000 € | 2.194,53 € |
| 5 | 723,76400 € | 3.618,82 € |
| 10 | 714,29800 € | 7.142,98 € |
| 20 | 705,69200 € | 14.113,84 € |
| 50 | 697,08600 € | 34.854,30 € |
| 100 | 688,48000 € | 68.848,00 € |
| Unit Price without VAT: | 747,00000 € |
|---|---|
| Unit Price with VAT: | 888,93000 € |

