
MPD-4303S | |
|---|---|
DigiKey Part Number | 4321-MPD-4303S-ND |
Manufacturer | |
Manufacturer Product Number | MPD-4303S |
Description | 4CH dc power supply,1mV 0.1mA/mW |
Customer Reference | |
Detailed Description | 0 ~ 30V, 0 ~ 30V, 0 ~ 5V, 5 ~ 10V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 0 ~ 3A, 0 ~ 1A Output 195W Features 4 Groups Save/Retrieve, 6 Sets of LED Displays, 3 Independent Outputs, Continuously Adjustable, Coarse/Fine Control, Digital Panel Control, Intelligent Temperature, Lightweight, Lock Key, Output ON/OFF, Tracking Series/Parallel Mode |
Datasheet | Datasheet |
Category | Current - Output 0 ~ 3A, 0 ~ 3A, 0 ~ 3A, 0 ~ 1A |
Manufacturer MATRIX TECHNOLOGY INC. | Display Type LED |
Series | Number of Characters 5 |
Packaging Bulk | Size / Dimension 8.000" L x 10.000" W x 5.000" H (210.00mm x 265.00mm x 130.00mm) |
Part Status Active | Features 4 Groups Save/Retrieve, 6 Sets of LED Displays, 3 Independent Outputs, Continuously Adjustable, Coarse/Fine Control, Digital Panel Control, Intelligent Temperature, Lightweight, Lock Key, Output ON/OFF, Tracking Series/Parallel Mode |
Type Bench (AC to DC) | Power (Watts) 195W |
Voltage - Supply 100/120/220/240VAC | Accuracy - Voltmeter; Ammeter 0.03% + 10 digits; 0.3% + 10 digits |
Number of Outputs 4 | Ripple 1mV rms, 3mA rms |
Voltage - Output 0 ~ 30V, 0 ~ 30V, 0 ~ 5V, 5 ~ 10V | Weight 18 lbs (8.2 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,21000 € | 704,21 € |
| 2 | 699,92500 € | 1.399,85 € |
| 3 | 693,92667 € | 2.081,78 € |
| 4 | 689,64250 € | 2.758,57 € |
| 5 | 685,36000 € | 3.426,80 € |
| 8 | 681,07625 € | 5.448,61 € |
| 10 | 676,79300 € | 6.767,93 € |
| 20 | 668,22600 € | 13.364,52 € |
| 30 | 659,65900 € | 19.789,77 € |
| Unit Price without VAT: | 704,21000 € |
|---|---|
| Unit Price with VAT: | 838,00990 € |

