


MFP-4000 | |
|---|---|
DigiKey Part Number | 4321-MFP-4000-ND |
Manufacturer | |
Manufacturer Product Number | MFP-4000 |
Description | 150V/5A/300W*4CH, 1mV/0.1mA,RS23 |
Customer Reference | |
Detailed Description | 0 ~ 150V Output Bench (AC to DC) Power Supply VFD 0 ~ 5A Output 1200W Features List Output, Programmable, RS232, SENSE, Switching |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 18.900" L x 14.600" W x 5.600" H (480.00mm x 370.00mm x 142.00mm) |
Series | Features List Output, Programmable, RS232, SENSE, Switching |
Packaging Bulk | Power (Watts) 1200W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 8mV; 0.2% + 2mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.02% + 5mV |
Number of Outputs 4 | Current Regulation - Line 0.02% + 5mA |
Voltage - Output 0 ~ 150V | Current Regulation - Load 0.02% + 5mA |
Current - Output 0 ~ 5A | Ripple 8mV rms, 3mA rms |
Display Type VFD | Weight 19.8 lbs (9 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.345,72000 € | 2.345,72 € |
| 2 | 2.338,92500 € | 4.677,85 € |
| 3 | 2.332,97667 € | 6.998,93 € |
| 5 | 2.327,87600 € | 11.639,38 € |
| 10 | 2.320,22700 € | 23.202,27 € |
| 20 | 2.311,72800 € | 46.234,56 € |
| Unit Price without VAT: | 2.345,72000 € |
|---|---|
| Unit Price with VAT: | 2.791,40680 € |

