
MFP-3003 | |
|---|---|
DigiKey Part Number | 4321-MFP-3003TB-ND |
Manufacturer | |
Manufacturer Product Number | MFP-3003 |
Description | 32V/10A/160w*3CH, MAX 384W, list |
Customer Reference | |
Detailed Description | 0 ~ 32V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 384W Features Electronic Fuses, List Output, Programmable, RS232, SENSE, Linear |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 11.200" L x 16.000" W x 5.400" H (285.00mm x 405.00mm x 136.00mm) |
Series | Features Electronic Fuses, List Output, Programmable, RS232, SENSE, Linear |
Packaging Bulk | Power (Watts) 384W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.05% + 5mV; 0.1% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 2mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.01% + 2mV |
Number of Outputs 3 | Current Regulation - Line 0.01% + 250µA |
Voltage - Output 0 ~ 32V | Current Regulation - Load 0.01% + 250µA |
Current - Output 0 ~ 10A | Ripple 1.5mV rms, 1mA rms |
Display Type LED | Weight 31 lbs (14 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.252,24000 € | 2.252,24 € |
| 2 | 2.243,73500 € | 4.487,47 € |
| 3 | 2.235,23667 € | 6.705,71 € |
| Unit Price without VAT: | 2.252,24000 € |
|---|---|
| Unit Price with VAT: | 2.680,16560 € |

