
MFP-2010 | |
|---|---|
DigiKey Part Number | 4321-MFP-2010-ND |
Manufacturer | |
Manufacturer Product Number | MFP-2010 |
Description | 0-15V/0-60A*4CH dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 15V Output Bench (AC to DC) Power Supply LCD 0 ~ 60A Output 3600W Features 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 19.000" L x 14.000" W x 7.000" H (482.00mm x 372.00mm x 190.00mm) |
Series | Features 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation |
Packaging Bulk | Power (Watts) 3600W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 10mV; 0.3% + 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% + 25mV |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.1% + 25mV |
Number of Outputs 4 | Current Regulation - Line 0.1% + 8.5mA |
Voltage - Output 0 ~ 15V | Current Regulation - Load 0.1% + 8mA |
Current - Output 0 ~ 60A | Ripple 10mV rms |
Display Type LCD | Weight 40 lbs (18.0 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.527,27000 € | 2.527,27 € |
| 2 | 2.518,70000 € | 5.037,40 € |
| 3 | 2.510,13000 € | 7.530,39 € |
| 5 | 2.501,56400 € | 12.507,82 € |
| 8 | 2.492,99750 € | 19.943,98 € |
| 10 | 2.484,43000 € | 24.844,30 € |
| 20 | 2.475,86300 € | 49.517,26 € |
| 30 | 2.467,29600 € | 74.018,88 € |
| 40 | 2.458,72900 € | 98.349,16 € |
| Unit Price without VAT: | 2.527,27000 € |
|---|---|
| Unit Price with VAT: | 3.007,45130 € |

