
MFP-2009 | |
|---|---|
DigiKey Part Number | 4321-MFP-2009-ND |
Manufacturer | |
Manufacturer Product Number | MFP-2009 |
Description | 0-150V/0-6A*4CH dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 150V Output Bench (AC to DC) Power Supply LCD 0 ~ 6A Output 3600W Features 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 19.000" L x 14.000" W x 7.000" H (482.00mm x 372.00mm x 190.00mm) |
Series | Features 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation |
Packaging Bulk | Power (Watts) 3600W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 10mV; 0.3% + 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% + 10mV |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.1% + 10mV |
Number of Outputs 4 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 150V | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 6A | Ripple 15mV rms |
Display Type LCD | Weight 40 lbs (18.0 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.049,85000 € | 3.049,85 € |
| 2 | 3.045,57000 € | 6.091,14 € |
| 3 | 3.042,14333 € | 9.126,43 € |
| 5 | 3.037,85800 € | 15.189,29 € |
| 10 | 3.032,71800 € | 30.327,18 € |
| 20 | 3.028,43450 € | 60.568,69 € |
| 30 | 3.024,15100 € | 90.724,53 € |
| 40 | 3.021,58100 € | 120.863,24 € |
| 50 | 3.017,29740 € | 150.864,87 € |
| Unit Price without VAT: | 3.049,85000 € |
|---|---|
| Unit Price with VAT: | 3.629,32150 € |

