
MFP-2008 | |
|---|---|
DigiKey Part Number | 4321-MFP-2008-ND |
Manufacturer | |
Manufacturer Product Number | MFP-2008 |
Description | 0-80V/0-11A*4CH dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 80V Output Bench (AC to DC) Power Supply LCD 0 ~ 11A Output 3520W Features 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 4 | |
Voltage - Output | 0 ~ 80V | |
Current - Output | 0 ~ 11A | |
Display Type | LCD | |
Number of Characters | 4 | |
Size / Dimension | 19.000" L x 14.000" W x 7.000" H (482.00mm x 372.00mm x 190.00mm) | |
Features | 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation | |
Power (Watts) | 3520W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Line | 0.1% + 10mV | |
Voltage Regulation - Load | 0.1% + 10mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 15mV rms | |
Weight | 40 lbs (18.0 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.063,74000 € | 3.063,74 € |
| 2 | 3.059,43500 € | 6.118,87 € |
| 3 | 3.055,99000 € | 9.167,97 € |
| 5 | 3.051,68800 € | 15.258,44 € |
| 10 | 3.046,52400 € | 30.465,24 € |
| 20 | 3.042,22100 € | 60.844,42 € |
| 30 | 3.037,91800 € | 91.137,54 € |
| 40 | 3.035,33625 € | 121.413,45 € |
| 50 | 3.031,03320 € | 151.551,66 € |
| Unit Price without VAT: | 3.063,74000 € |
|---|---|
| Unit Price with VAT: | 3.645,85060 € |

