
MFP-2006 | |
|---|---|
DigiKey Part Number | 4321-MFP-2006-ND |
Manufacturer | |
Manufacturer Product Number | MFP-2006 |
Description | 0-60V/0-10A*4CH dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output 2400W Features 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 19.000" L x 14.000" W x 7.000" H (482.00mm x 372.00mm x 190.00mm) |
Series | Features 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation |
Packaging Bulk | Power (Watts) 2400W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 10mV; 0.3% + 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% + 10mV |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.1% + 10mV |
Number of Outputs 4 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 60V | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 10A | Ripple 10mV rms |
Display Type LCD | Weight 40 lbs (18.0 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.082,26000 € | 2.082,26 € |
| 2 | 2.078,00500 € | 4.156,01 € |
| 3 | 2.074,60667 € | 6.223,82 € |
| 5 | 2.070,35600 € | 10.351,78 € |
| 10 | 2.065,25700 € | 20.652,57 € |
| 20 | 2.061,00750 € | 41.220,15 € |
| 30 | 2.056,75800 € | 61.702,74 € |
| 40 | 2.054,20825 € | 82.168,33 € |
| 50 | 2.049,95880 € | 102.497,94 € |
| Unit Price without VAT: | 2.082,26000 € |
|---|---|
| Unit Price with VAT: | 2.477,88940 € |

