
MFP-2005 | |
|---|---|
DigiKey Part Number | 4321-MFP-2005-ND |
Manufacturer | |
Manufacturer Product Number | MFP-2005 |
Description | 0-30V/0-30A*4CH dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 30A Output 3600W Features 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 19.000" L x 14.000" W x 7.000" H (482.00mm x 372.00mm x 190.00mm) |
Series | Features 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation |
Packaging Bulk | Power (Watts) 3600W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 10mV; 0.3% + 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% + 20mV |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.1% + 20mV |
Number of Outputs 4 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 30V | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 30A | Ripple 10mV rms |
Display Type LCD | Weight 40 lbs (18.0 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.906,66000 € | 2.906,66 € |
| 2 | 2.902,41000 € | 5.804,82 € |
| 3 | 2.899,01000 € | 8.697,03 € |
| 5 | 2.894,76000 € | 14.473,80 € |
| 10 | 2.889,66000 € | 28.896,60 € |
| 20 | 2.885,41050 € | 57.708,21 € |
| 30 | 2.881,16100 € | 86.434,83 € |
| 40 | 2.878,61125 € | 115.144,45 € |
| 50 | 2.874,36180 € | 143.718,09 € |
| Unit Price without VAT: | 2.906,66000 € |
|---|---|
| Unit Price with VAT: | 3.458,92540 € |

