
MFP-2004 | |
|---|---|
DigiKey Part Number | 4321-MFP-2004-ND |
Manufacturer | |
Manufacturer Product Number | MFP-2004 |
Description | 0-30V/0-20A*4CH dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 20A Output 2400W Features 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 4 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 20A | |
Display Type | LCD | |
Number of Characters | 4 | |
Size / Dimension | 19.000" L x 14.000" W x 7.000" H (482.00mm x 372.00mm x 190.00mm) | |
Features | 9 Sets Storage, Four Independent Adjustable Channels, Intelligent Temperature, List Output, Numeric Keypad and Knob, Resolution 1mV 1mA, Voltage Compensation | |
Power (Watts) | 2400W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Line | 0.1% + 20mV | |
Voltage Regulation - Load | 0.1% + 20mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 10mV rms | |
Weight | 40 lbs (18.0 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.022,41000 € | 2.022,41 € |
| 2 | 2.018,10500 € | 4.036,21 € |
| 3 | 2.014,66333 € | 6.043,99 € |
| 5 | 2.010,36200 € | 10.051,81 € |
| 10 | 2.005,19800 € | 20.051,98 € |
| 20 | 2.000,89500 € | 40.017,90 € |
| 30 | 1.996,59200 € | 59.897,76 € |
| 40 | 1.994,01025 € | 79.760,41 € |
| 50 | 1.989,70720 € | 99.485,36 € |
| Unit Price without VAT: | 2.022,41000 € |
|---|---|
| Unit Price with VAT: | 2.406,66790 € |

