


MFP-2003 | |
|---|---|
DigiKey Part Number | 4321-MFP-2003-ND |
Manufacturer | |
Manufacturer Product Number | MFP-2003 |
Description | 0-150V/0-2A*4CH, 1mV/0.1mA,RS232 |
Customer Reference | |
Detailed Description | 0 ~ 150V Output Bench (AC to DC) Power Supply VFD 0 ~ 2A Output 1200W Features List Output, Programmable, RS232, SENSE, Switching |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 18.900" L x 14.600" W x 5.600" H (480.00mm x 370.00mm x 142.00mm) |
Series | Features List Output, Programmable, RS232, SENSE, Switching |
Packaging Bulk | Power (Watts) 1200W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 8mV; 0.2% + 2mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.02% + 5mV |
Number of Outputs 4 | Current Regulation - Line 0.02% + 5mA |
Voltage - Output 0 ~ 150V | Current Regulation - Load 0.02% + 5mA |
Current - Output 0 ~ 2A | Ripple 10mV rms, 3mA rms |
Display Type VFD | Weight 19.8 lbs (9 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.728,82000 € | 1.728,82 € |
| 2 | 1.721,96500 € | 3.443,93 € |
| 3 | 1.713,40000 € | 5.140,20 € |
| 4 | 1.704,83250 € | 6.819,33 € |
| 5 | 1.696,26600 € | 8.481,33 € |
| 8 | 1.687,69875 € | 13.501,59 € |
| 10 | 1.674,84900 € | 16.748,49 € |
| 20 | 1.661,99800 € | 33.239,96 € |
| 30 | 1.644,86400 € | 49.345,92 € |
| Unit Price without VAT: | 1.728,82000 € |
|---|---|
| Unit Price with VAT: | 2.057,29580 € |

