


MFP-2001 | |
|---|---|
DigiKey Part Number | 4321-MFP-2001-ND |
Manufacturer | |
Manufacturer Product Number | MFP-2001 |
Description | 0-32V/0-6A*4CH, 1mV/0.1mA,RS232 |
Customer Reference | |
Detailed Description | 0 ~ 32V Output Bench (AC to DC) Power Supply VFD 0 ~ 6A Output 768W Features List Output, Programmable, RS232, SENSE, Switching |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 18.900" L x 14.600" W x 5.600" H (480.00mm x 370.00mm x 142.00mm) |
Series | Features List Output, Programmable, RS232, SENSE, Switching |
Packaging Bulk | Power (Watts) 768W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 8mV; 0.2% + 2mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 8mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.02% + 8mV |
Number of Outputs 4 | Current Regulation - Line 0.02% + 5mA |
Voltage - Output 0 ~ 32V | Current Regulation - Load 0.02% + 5mA |
Current - Output 0 ~ 6A | Ripple 8mV rms, 5mA rms |
Display Type VFD | Weight 19.8 lbs (9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.555,32000 € | 1.555,32 € |
| 2 | 1.546,82000 € | 3.093,64 € |
| 3 | 1.538,32000 € | 4.614,96 € |
| 4 | 1.529,82000 € | 6.119,28 € |
| Unit Price without VAT: | 1.555,32000 € |
|---|---|
| Unit Price with VAT: | 1.850,83080 € |




