


MFP-2000 | |
|---|---|
DigiKey Part Number | 4321-MFP-2000-ND |
Manufacturer | |
Manufacturer Product Number | MFP-2000 |
Description | 0-32V/0-6A*4CH, 1mV/0.1mA, RS232 |
Customer Reference | |
Detailed Description | 0 ~ 32V Output Bench (AC to DC) Power Supply VFD 0 ~ 6A Output 768W Features List Output, Programmable, RS232, SENSE, Switching |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 4 | |
Voltage - Output | 0 ~ 32V | |
Current - Output | 0 ~ 6A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 18.900" L x 14.600" W x 5.600" H (480.00mm x 370.00mm x 142.00mm) | |
Features | List Output, Programmable, RS232, SENSE, Switching | |
Power (Watts) | 768W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 8mV; 0.2% + 2mA | |
Voltage Regulation - Line | 0.02% + 5mV | |
Voltage Regulation - Load | 0.02% + 5mV | |
Current Regulation - Line | 0.02% + 5mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 8mV rms, 3mA rms | |
Weight | 19.8 lbs (9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.265,08000 € | 1.265,08 € |
| 2 | 1.260,78000 € | 2.521,56 € |
| 3 | 1.256,47667 € | 3.769,43 € |
| 4 | 1.252,17250 € | 5.008,69 € |
| 5 | 1.247,87000 € | 6.239,35 € |
| 8 | 1.243,56750 € | 9.948,54 € |
| 10 | 1.239,26400 € | 12.392,64 € |
| Unit Price without VAT: | 1.265,08000 € |
|---|---|
| Unit Price with VAT: | 1.505,44520 € |



