


MDM-8255 | |
|---|---|
DigiKey Part Number | 4321-MDM-8255-ND |
Manufacturer | |
Manufacturer Product Number | MDM-8255 |
Description | 0.0035% DVC Accuracy, 30K rdgs/s |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Bench Digital (DMM) Multimeter 5.5 Digit TFT LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Test, Diode Test Function Features Data Logging (Internal Memory), Record |
Datasheet | Datasheet |
Category | Display Count 30000 |
Manufacturer MATRIX TECHNOLOGY INC. | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Bulk | Functions, Extra Continuity Test, Diode Test |
Part Status Active | Features Data Logging (Internal Memory), Record |
Style Bench | Ranging Auto/Manual |
Type Digital (DMM) | Response True RMS |
Display Digits 5.5 | Ratings CAT I 1000V, CAT II 300V |
Display Type TFT LCD | Includes Clips, Cord, Fuse, Manual, Power Cord, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,89000 € | 934,89 € |
| 2 | 930,64000 € | 1.861,28 € |
| 5 | 926,39200 € | 4.631,96 € |
| 7 | 917,89143 € | 6.425,24 € |
| 10 | 909,39300 € | 9.093,93 € |
| 50 | 900,89400 € | 45.044,70 € |
| 100 | 892,39500 € | 89.239,50 € |
| 200 | 883,89600 € | 176.779,20 € |
| Unit Price without VAT: | 934,89000 € |
|---|---|
| Unit Price with VAT: | 1.112,51910 € |

