
MDM-5500 | |
|---|---|
DigiKey Part Number | 4321-MDM-5500-ND |
Manufacturer | |
Manufacturer Product Number | MDM-5500 |
Description | Digital Multimeter 55000 counts |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Bench Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Test, Diode Test Function Features Data Logging (Internal Memory), Record |
Datasheet | Datasheet |
Category | Display Count 55000 |
Manufacturer MATRIX TECHNOLOGY INC. | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Bulk | Functions, Extra Continuity Test, Diode Test |
Part Status Active | Features Data Logging (Internal Memory), Record |
Style Bench | Ranging Auto/Manual |
Type Digital (DMM) | Response True RMS |
Display Digits 5.0 | Ratings CAT I 1000V, CAT II 600V |
Display Type LCD | Includes Clips, Cord, Fuse, Manual, Power Cord, Software |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,59000 € | 235,59 € |
| 2 | 231,31000 € | 462,62 € |
| 3 | 227,02667 € | 681,08 € |
| 4 | 222,74250 € | 890,97 € |
| 5 | 218,45800 € | 1.092,29 € |
| 8 | 214,17500 € | 1.713,40 € |
| 10 | 209,89200 € | 2.098,92 € |
| 20 | 201,32450 € | 4.026,49 € |
| 30 | 192,75767 € | 5.782,73 € |
| Unit Price without VAT: | 235,59000 € |
|---|---|
| Unit Price with VAT: | 280,35210 € |




