
MCR-8500H | |
|---|---|
DigiKey Part Number | 4321-MCR-8500H-ND |
Manufacturer | |
Manufacturer Product Number | MCR-8500H |
Description | LCR METER 20HZ-5MHZ |
Customer Reference | |
Detailed Description | Testing Components LCR Meter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | LCR Meter | |
For Use With/Related Products | Testing Components | |
Specifications | 20Hz ~ 5MHz, 0.0001Hz Resolution | |
Weight | 27.5 lbs (12.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.476,94000 € | 3.476,94 € |
| 2 | 3.471,84000 € | 6.943,68 € |
| 3 | 3.467,59333 € | 10.402,78 € |
| 4 | 3.464,19250 € | 13.856,77 € |
| 5 | 3.459,09400 € | 17.295,47 € |
| 6 | 3.454,84333 € | 20.729,06 € |
| 7 | 3.450,59429 € | 24.154,16 € |
| 8 | 3.447,19500 € | 27.577,56 € |
| 9 | 3.439,54556 € | 30.955,91 € |
| Unit Price without VAT: | 3.476,94000 € |
|---|---|
| Unit Price with VAT: | 4.137,55860 € |

