
MCP-303 | |
|---|---|
DigiKey Part Number | 4321-MCP-303-ND |
Manufacturer | |
Manufacturer Product Number | MCP-303 |
Description | CLAMP AC/DC CURRENT PROBE 600A |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe Measures DC Current to 1400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures DC Current to 1400A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,60000 € | 860,60 € |
| 2 | 856,29500 € | 1.712,59 € |
| 3 | 851,99333 € | 2.555,98 € |
| 5 | 847,69200 € | 4.238,46 € |
| 10 | 843,38800 € | 8.433,88 € |
| 20 | 839,08500 € | 16.781,70 € |
| 30 | 833,92133 € | 25.017,64 € |
| 50 | 826,17600 € | 41.308,80 € |
| 100 | 813,26700 € | 81.326,70 € |
| Unit Price without VAT: | 860,60000 € |
|---|---|
| Unit Price with VAT: | 1.024,11400 € |

