
MCP-301 | |
|---|---|
DigiKey Part Number | 4321-MCP-301-ND |
Manufacturer | |
Manufacturer Product Number | MCP-301 |
Description | CLAMP AC/DC CURRENT PROBE 300A |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe Measures DC Current to 1400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures DC Current to 1400A |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,78000 € | 550,78 € |
| 2 | 546,48000 € | 1.092,96 € |
| 3 | 542,17667 € | 1.626,53 € |
| 5 | 537,87600 € | 2.689,38 € |
| 10 | 533,57200 € | 5.335,72 € |
| 20 | 524,96600 € | 10.499,32 € |
| 30 | 513,77833 € | 15.413,35 € |
| 50 | 503,45100 € | 25.172,55 € |
| 100 | 490,54200 € | 49.054,20 € |
| Unit Price without VAT: | 550,78000 € |
|---|---|
| Unit Price with VAT: | 655,42820 € |

