
MCP-2012 | |
|---|---|
DigiKey Part Number | 4321-MCP-2012-ND |
Manufacturer | |
Manufacturer Product Number | MCP-2012 |
Description | Current Probe DC-12MHz |
Customer Reference | |
Detailed Description | 100:1 Active, Single Ended 12MHz Black Oscilloscope Probe Test Lead Input Resistance 6V |
Datasheet | Datasheet |
Category | Type Active, Single Ended |
Manufacturer MATRIX TECHNOLOGY INC. | Attenuation Value 100:1 |
Series | Bandwidth 12MHz |
Packaging Bulk | Voltage - Max 6V |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.561,53000 € | 2.561,53 € |
| 2 | 2.557,25000 € | 5.114,50 € |
| 3 | 2.552,96667 € | 7.658,90 € |
| 5 | 2.548,68200 € | 12.743,41 € |
| 10 | 2.544,39900 € | 25.443,99 € |
| 20 | 2.535,83200 € | 50.716,64 € |
| 30 | 2.528,12167 € | 75.843,65 € |
| 50 | 2.518,69800 € | 125.934,90 € |
| 100 | 2.501,56400 € | 250.156,40 € |
| Unit Price without VAT: | 2.561,53000 € |
|---|---|
| Unit Price with VAT: | 3.048,22070 € |

