
MCP-201 | |
|---|---|
DigiKey Part Number | 4321-MCP-201-ND |
Manufacturer | |
Manufacturer Product Number | MCP-201 |
Description | Zero Flux Current Probe 100kHz |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V Measures DC Current to 2000A, Banana Interface |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer MATRIX TECHNOLOGY INC. | Type Current Meter, Clamp/Probe |
Series | Specifications Measures DC Current to 2000A, Banana Interface |
Packaging Bulk | Ratings CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.266,35000 € | 1.266,35 € |
| 2 | 1.262,10000 € | 2.524,20 € |
| 3 | 1.257,85333 € | 3.773,56 € |
| 5 | 1.253,60200 € | 6.268,01 € |
| 10 | 1.249,35300 € | 12.493,53 € |
| 20 | 1.240,85400 € | 24.817,08 € |
| 30 | 1.232,35500 € | 36.970,65 € |
| 50 | 1.223,85600 € | 61.192,80 € |
| 100 | 1.215,35700 € | 121.535,70 € |
| Unit Price without VAT: | 1.266,35000 € |
|---|---|
| Unit Price with VAT: | 1.506,95650 € |

