
MCP-2005 | |
|---|---|
DigiKey Part Number | 4321-MCP-2005-ND |
Manufacturer | |
Manufacturer Product Number | MCP-2005 |
Description | Current Probe DC-5MHz |
Customer Reference | |
Detailed Description | Active, Single Ended 5MHz Black Oscilloscope Probe Test Lead Input Resistance 6V |
Datasheet | Datasheet |
Category | Type Active, Single Ended |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 5MHz |
Series | Voltage - Max 6V |
Packaging Bulk | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.881,16000 € | 2.881,16 € |
| 2 | 2.874,36000 € | 5.748,72 € |
| 3 | 2.870,96333 € | 8.612,89 € |
| 5 | 2.865,86200 € | 14.329,31 € |
| 10 | 2.861,61300 € | 28.616,13 € |
| 20 | 2.853,11450 € | 57.062,29 € |
| 30 | 2.844,61533 € | 85.338,46 € |
| 50 | 2.830,16700 € | 141.508,35 € |
| 100 | 2.813,16900 € | 281.316,90 € |
| Unit Price without VAT: | 2.881,16000 € |
|---|---|
| Unit Price with VAT: | 3.428,58040 € |

