
MCP-2002 | |
|---|---|
DigiKey Part Number | 4321-MCP-2002-ND |
Manufacturer | |
Manufacturer Product Number | MCP-2002 |
Description | Current Probe DC-2MHz |
Customer Reference | |
Detailed Description | Active, Single Ended 2MHz Black Oscilloscope Probe Test Lead Input Resistance 6V |
Datasheet | Datasheet |
Category | Type Active, Single Ended |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 2MHz |
Series | Voltage - Max 6V |
Packaging Bulk | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.681,43000 € | 2.681,43 € |
| 2 | 2.677,18500 € | 5.354,37 € |
| 3 | 2.672,93667 € | 8.018,81 € |
| 5 | 2.668,68600 € | 13.343,43 € |
| 10 | 2.664,43700 € | 26.644,37 € |
| 20 | 2.655,93750 € | 53.118,75 € |
| 30 | 2.648,28833 € | 79.448,65 € |
| 50 | 2.634,69000 € | 131.734,50 € |
| 100 | 2.617,69200 € | 261.769,20 € |
| Unit Price without VAT: | 2.681,43000 € |
|---|---|
| Unit Price with VAT: | 3.190,90170 € |

