
MCP-103B | |
|---|---|
DigiKey Part Number | 4321-MCP-103B-ND |
Manufacturer | |
Manufacturer Product Number | MCP-103B |
Description | Current Probe DC 300kHz 2A-500A |
Customer Reference | |
Detailed Description | 50:1, 500:1 Active, Single Ended 300kHz 78.740" (2000.00mm) Black Oscilloscope Probe Test Lead Input Resistance 600V |
Datasheet | Datasheet |
Category | Attenuation Value 50:1, 500:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 300kHz |
Series | Voltage - Max 600V |
Packaging Bulk | Cable Length 78.740" (2000.00mm) |
Part Status Active | Color Black |
Type Active, Single Ended |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,00000 € | 831,00 € |
| 2 | 826,71500 € | 1.653,43 € |
| 3 | 822,43333 € | 2.467,30 € |
| 5 | 818,14800 € | 4.090,74 € |
| 10 | 813,86500 € | 8.138,65 € |
| 20 | 805,29800 € | 16.105,96 € |
| 30 | 796,73100 € | 23.901,93 € |
| 50 | 788,16400 € | 39.408,20 € |
| 100 | 779,59700 € | 77.959,70 € |
| Unit Price without VAT: | 831,00000 € |
|---|---|
| Unit Price with VAT: | 988,89000 € |

