
IP2220 | |
|---|---|
DigiKey Part Number | 4321-IP2220-ND |
Manufacturer | |
Manufacturer Product Number | IP2220 |
Description | OSCILLOSCOPE GENERAL PROBE |
Customer Reference | |
Detailed Description | General Purpose 200MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance 150V |
Category | Bandwidth 200MHz |
Manufacturer MATRIX TECHNOLOGY INC. | Resistance - Input 1M, 10M |
Packaging Bulk | Voltage - Max 150V |
Part Status Active | Cable Length 47.244" (1200.00mm) |
Type General Purpose | Color Black |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,19000 € | 44,19 € |
| 2 | 43,34500 € | 86,69 € |
| 3 | 42,49667 € | 127,49 € |
| 4 | 41,64500 € | 166,58 € |
| 5 | 40,79600 € | 203,98 € |
| 6 | 39,94500 € | 239,67 € |
| 7 | 39,09571 € | 273,67 € |
| Unit Price without VAT: | 44,19000 € |
|---|---|
| Unit Price with VAT: | 52,58610 € |


