
IP200 | |
|---|---|
DigiKey Part Number | 4321-IP200-ND |
Manufacturer | |
Manufacturer Product Number | IP200 |
Description | OSCILLOSCOPE GENERAL PROBE |
Customer Reference | |
Detailed Description | General Purpose 200MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance 150V |
Category | Bandwidth 200MHz |
Manufacturer MATRIX TECHNOLOGY INC. | Resistance - Input 1M, 10M |
Packaging Bulk | Voltage - Max 150V |
Part Status Active | Cable Length 47.244" (1200.00mm) |
Type General Purpose | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 € | 22,10 € |
| 2 | 21,25000 € | 42,50 € |
| 3 | 20,39667 € | 61,19 € |
| 4 | 19,54750 € | 78,19 € |
| 5 | 18,69800 € | 93,49 € |
| Unit Price without VAT: | 22,10000 € |
|---|---|
| Unit Price with VAT: | 26,29900 € |


