
IP1120 | |
|---|---|
DigiKey Part Number | 4321-IP1120-ND |
Manufacturer | |
Manufacturer Product Number | IP1120 |
Description | OSCILLOSCOPE GENERAL PROBE |
Customer Reference | |
Detailed Description | General Purpose 200MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance 150V |
Category | Bandwidth 200MHz |
Manufacturer MATRIX TECHNOLOGY INC. | Resistance - Input 1M, 10M |
Packaging Bulk | Voltage - Max 150V |
Part Status Active | Cable Length 47.244" (1200.00mm) |
Type General Purpose | Color Black |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| 2 | 23,79500 € | 47,59 € |
| 3 | 22,94667 € | 68,84 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |

