
GDS-1104B | |
|---|---|
DigiKey Part Number | 4321-GDS-1104B-ND |
Manufacturer | |
Manufacturer Product Number | GDS-1104B |
Description | 100MHz,4CH,1GSa/s,10M/CH,USB LAN |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 4 Analog Channel CAT I 300V Record, Save |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | Ethernet, USB | |
Memory Size | 1Mpts | |
Function | Record, Save | |
Probe Type | Passive 1:1, 10:1 | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT I 300V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Cord, Manual |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,66000 € | 662,66 € |
| Unit Price without VAT: | 662,66000 € |
|---|---|
| Unit Price with VAT: | 788,56540 € |




