
APS53500 | |
|---|---|
DigiKey Part Number | 4321-APS53500-ND |
Manufacturer | |
Manufacturer Product Number | APS53500 |
Description | 500KVA, 3-phase in, 3-phase out |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 1390A, 695A Output 500KVA Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 323 ~ 437VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 150VAC, 0 ~ 300VAC | |
Current - Output | 1390A, 695A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 70.800" L x 41.000" W x 63.000" H (1800.00mm x 1050.00mm x 1600.00mm) | |
Features | - | |
Power (Watts) | 500KVA | |
Accuracy - Voltmeter; Ammeter | 0.5% + 5 digits | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 10mV | |
Current Regulation - Line | 1mA, 10mA, 0.1A, 1A | |
Current Regulation - Load | 1mA, 10mA, 0.1A, 1A | |
Weight | 3968 lbs (1800 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126.353,29000 € | 126.353,29 € |
| 2 | 126.344,68500 € | 252.689,37 € |
| Unit Price without VAT: | 126.353,29000 € |
|---|---|
| Unit Price with VAT: | 150.360,41510 € |


