
APS53300 | |
|---|---|
DigiKey Part Number | 4321-APS53300-ND |
Manufacturer | |
Manufacturer Product Number | APS53300 |
Description | 300KVA, 3-phase in, 3-phase out |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 840A, 420A Output 300KA Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 323 ~ 437VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 150VAC, 0 ~ 300VAC | |
Current - Output | 840A, 420A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 70.800" L x 41.000" W x 63.000" H (1800.00mm x 1050.00mm x 1600.00mm) | |
Features | - | |
Power (Watts) | 300KA | |
Accuracy - Voltmeter; Ammeter | 0.5% + 5 digits | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 10mV | |
Current Regulation - Line | 1mA, 10mA, 0.1A, 1A | |
Current Regulation - Load | 1mA, 10mA, 0.1A, 1A | |
Weight | 2645 lbs (1200 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52.642,90000 € | 52.642,90 € |
| 2 | 52.625,69000 € | 105.251,38 € |
| Unit Price without VAT: | 52.642,90000 € |
|---|---|
| Unit Price with VAT: | 62.645,05100 € |

