
APS53150 | |
|---|---|
DigiKey Part Number | 4321-APS53150-ND |
Manufacturer | |
Manufacturer Product Number | APS53150 |
Description | 150KVA, 3-phase in, 3-phase out |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 420A, 210A Output 150KVA Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 323 ~ 437VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 150VAC, 0 ~ 300VAC | |
Current - Output | 420A, 210A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 63.700" L x 30.000" W x 47.000" H (1620.00mm x 750.00mm x 1200.00mm) | |
Features | - | |
Power (Watts) | 150KVA | |
Accuracy - Voltmeter; Ammeter | 0.5% + 5 digits | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 10mV | |
Current Regulation - Line | 1mA, 10mA, 0.1A, 1A | |
Current Regulation - Load | 1mA, 10mA, 0.1A, 1A | |
Weight | 1565 lbs (710 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26.325,75000 € | 26.325,75 € |
| 2 | 26.308,54000 € | 52.617,08 € |
| Unit Price without VAT: | 26.325,75000 € |
|---|---|
| Unit Price with VAT: | 31.327,64250 € |

