
APS53020 | |
|---|---|
DigiKey Part Number | 4321-APS53020-ND |
Manufacturer | |
Manufacturer Product Number | APS53020 |
Description | 20KVA, 3-phase in, 3-phase out |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 58A, 29A Output 20KVA Features |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 40.000" L x 24.000" W x 36.600" H (1020.00mm x 610.00mm x 930.00mm) |
Packaging Bulk | Power (Watts) 20KVA |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.5% + 5 digits |
Type Bench (AC to AC) | Voltage Regulation - Line 10mV |
Voltage - Supply 323 ~ 437VAC | Voltage Regulation - Load 10mV |
Number of Outputs 3 | Current Regulation - Line 1mA, 10mA, 0.1A, 1A |
Voltage - Output 0 ~ 150VAC, 0 ~ 300VAC | Current Regulation - Load 1mA, 10mA, 0.1A, 1A |
Current - Output 58A, 29A | Weight 463 lbs (210 kg) |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.776,59000 € | 7.776,59 € |
| 2 | 7.768,08500 € | 15.536,17 € |
| 3 | 7.759,58667 € | 23.278,76 € |
| Unit Price without VAT: | 7.776,59000 € |
|---|---|
| Unit Price with VAT: | 9.254,14210 € |

