
APS53010 | |
|---|---|
DigiKey Part Number | 4321-APS53010-ND |
Manufacturer | |
Manufacturer Product Number | APS53010 |
Description | 10KVA, 1-phase in, 3-phase out |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 28A, 14A Output 10KVA Features |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 31.500" L x 17.700" W x 25.600" H (800.00mm x 450.00mm x 650.00mm) |
Packaging Bulk | Power (Watts) 10KVA |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.5% + 5 digits |
Type Bench (AC to AC) | Voltage Regulation - Line 10mV |
Voltage - Supply 187 ~ 253VAC | Voltage Regulation - Load 10mV |
Number of Outputs 3 | Current Regulation - Line 1mA, 10mA, 0.1A, 1A |
Voltage - Output 0 ~ 150VAC, 0 ~ 300VAC | Current Regulation - Load 1mA, 10mA, 0.1A, 1A |
Current - Output 28A, 14A | Weight 286 lbs (130 kg) |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.090,90000 € | 5.090,90 € |
| 2 | 5.082,40000 € | 10.164,80 € |
| 3 | 5.073,90333 € | 15.221,71 € |
| Unit Price without VAT: | 5.090,90000 € |
|---|---|
| Unit Price with VAT: | 6.058,17100 € |

