
APS51075 | |
|---|---|
DigiKey Part Number | 4321-APS51075-ND |
Manufacturer | |
Manufacturer Product Number | APS51075 |
Description | 75KVA, 3-phase in, 1-phase out |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 626A, 313A Output 75KVA Features |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 40.000" L x 24.000" W x 36.600" H (1020.00mm x 610.00mm x 930.00mm) |
Packaging Bulk | Power (Watts) 75KVA |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.5% + 5 digits |
Type Bench (AC to AC) | Voltage Regulation - Line 10mV |
Voltage - Supply 323 ~ 437VAC | Voltage Regulation - Load 10mV |
Number of Outputs 1 | Current Regulation - Line 1mA, 10mA, 0.1A, 1A |
Voltage - Output 0 ~ 150VAC, 0 ~ 300VAC | Current Regulation - Load 1mA, 10mA, 0.1A, 1A |
Current - Output 626A, 313A | Weight 904 lbs (410 kg) |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16.585,80000 € | 16.585,80 € |
| 2 | 16.577,30000 € | 33.154,60 € |
| 3 | 16.568,80000 € | 49.706,40 € |
| Unit Price without VAT: | 16.585,80000 € |
|---|---|
| Unit Price with VAT: | 19.737,10200 € |

