
APS51050 | |
|---|---|
DigiKey Part Number | 4321-APS51050-ND |
Manufacturer | |
Manufacturer Product Number | APS51050 |
Description | 50KVA, 3-phase in, 1-phase out |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 416A, 208A Output 50KVA Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 323 ~ 437VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150VAC, 0 ~ 300VAC | |
Current - Output | 416A, 208A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 40.000" L x 24.000" W x 36.600" H (1020.00mm x 610.00mm x 930.00mm) | |
Features | - | |
Power (Watts) | 50KVA | |
Accuracy - Voltmeter; Ammeter | 0.5% + 5 digits | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 10mV | |
Current Regulation - Line | 1mA, 10mA, 0.1A, 1A | |
Current Regulation - Load | 1mA, 10mA, 0.1A, 1A | |
Weight | 639 lbs (290 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.108,64000 € | 12.108,64 € |
| 2 | 12.100,03500 € | 24.200,07 € |
| 3 | 12.091,43000 € | 36.274,29 € |
| Unit Price without VAT: | 12.108,64000 € |
|---|---|
| Unit Price with VAT: | 14.409,28160 € |

