
APS51010 | |
|---|---|
DigiKey Part Number | 4321-APS51010-ND |
Manufacturer | |
Manufacturer Product Number | APS51010 |
Description | 10KVA, 1-phase in, 1-phase out |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 84A, 42A Output 10KVA Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 187 ~ 253VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150VAC, 0 ~ 300VAC | |
Current - Output | 84A, 42A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 26.700" L x 17.700" W x 25.600" H (680.00mm x 450.00mm x 650.00mm) | |
Features | - | |
Power (Watts) | 10KVA | |
Accuracy - Voltmeter; Ammeter | 0.5% + 5 digits | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 10mV | |
Current Regulation - Line | 1mA, 10mA, 0.1A, 1A | |
Current Regulation - Load | 1mA, 10mA, 0.1A, 1A | |
Weight | 198 lbs (90 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.864,09000 € | 3.864,09 € |
| 2 | 3.855,49000 € | 7.710,98 € |
| 3 | 3.846,88333 € | 11.540,65 € |
| Unit Price without VAT: | 3.864,09000 € |
|---|---|
| Unit Price with VAT: | 4.598,26710 € |

