
APS51005 | |
|---|---|
DigiKey Part Number | 4321-APS51005-ND |
Manufacturer | |
Manufacturer Product Number | APS51005 |
Description | 5KVA, 1-phase in, 1-phase out |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 42A, 21A Output 5KVA Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 187 ~ 253VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150VAC, 0 ~ 300VAC | |
Current - Output | 42A, 21A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 17.000" L x 17.000" W x 21.600" H (430.00mm x 430.00mm x 550.00mm) | |
Features | - | |
Power (Watts) | 5KVA | |
Accuracy - Voltmeter; Ammeter | 0.5% + 5 digits | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 10mV | |
Current Regulation - Line | 1mA, 10mA, 0.1A, 1A | |
Current Regulation - Load | 1mA, 10mA, 0.1A, 1A | |
Weight | 110 lbs (50 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.409,68000 € | 2.409,68 € |
| 2 | 2.405,37500 € | 4.810,75 € |
| 3 | 2.401,07333 € | 7.203,22 € |
| 10 | 2.392,46800 € | 23.924,68 € |
| Unit Price without VAT: | 2.409,68000 € |
|---|---|
| Unit Price with VAT: | 2.867,51920 € |

