APS-7100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS-7500

DigiKey Part Number
4321-APS-7500-ND
Manufacturer
Manufacturer Product Number
APS-7500
Description
PROGRAMBLE AC POWER SOURCE 5MKVA
Customer Reference
Detailed Description
150VAC ~ 300VAC Output Bench (AC to AC) Power Supply LED 21 ~ 42A Output Features
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to AC)
Voltage - Supply
220VAC
Number of Outputs
1
Voltage - Output
150VAC ~ 300VAC
Current - Output
21 ~ 42A
Display Type
LED
Number of Characters
8 (2)
Size / Dimension
31.890" L x 16.929" W x 23.228" H (810.00mm x 430.00mm x 590.00mm)
Features
-
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
±0.5% FS
Voltage Regulation - Line
-
Voltage Regulation - Load
-
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
MARKETPLACE PRODUCT
Will ship in approximately 15 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.038,33000 €2.038,33 €
22.034,01500 €4.068,03 €
32.029,69667 €6.089,09 €
52.021,05800 €10.105,29 €
102.012,42100 €20.124,21 €
202.003,78400 €40.075,68 €
Unit Price without VAT:2.038,33000 €
Unit Price with VAT:2.425,61270 €