
APS-7100-600V OUTPUT | |
|---|---|
DigiKey Part Number | 4321-APS-7100-600VOUTPUT-ND |
Manufacturer | |
Manufacturer Product Number | APS-7100-600V OUTPUT |
Description | 1KVA,OUTPUT 600V, INPUT 110V |
Customer Reference | |
Detailed Description | 0 ~ 600V Output Bench (AC to AC) Power Supply LED Output Features Key Lock Function, Memory, Programmable, RS232 Port |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 110VAC | |
Voltage - Output | 0 ~ 600V | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 20.276" L x 18.898" W x 5.315" H (515.00mm x 480.00mm x 135.00mm) | |
Features | Key Lock Function, Memory, Programmable, RS232 Port | |
Accuracy - Voltmeter; Ammeter | ±0.5% + 5 digits | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 1% | |
Current Regulation - Line | 1mA | |
Current Regulation - Load | 1% |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.600,72000 € | 1.600,72 € |
| Unit Price without VAT: | 1.600,72000 € |
|---|---|
| Unit Price with VAT: | 1.904,85680 € |





