
APS-4000B | |
|---|---|
DigiKey Part Number | 4321-APS-4000B-ND |
Manufacturer | |
Manufacturer Product Number | APS-4000B |
Description | 700VA 45Hz-250Hz, 220VAC Input |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LED 0 ~ 6A Output Features Key Lock Function, Memory, Programmable, RS232 Port |
Datasheet | Datasheet |
Category | Current - Output 0 ~ 6A |
Manufacturer MATRIX TECHNOLOGY INC. | Display Type LED |
Series | Number of Characters 4 |
Packaging Bulk | Size / Dimension 16.929" L x 14.370" W x 5.906" H (430.00mm x 365.00mm x 150.00mm) |
Part Status Active | Features Key Lock Function, Memory, Programmable, RS232 Port |
Type Bench (AC to AC) | Voltage Regulation - Line 10mV |
Voltage - Supply 220VAC | Voltage Regulation - Load 1% |
Number of Outputs 1 | Current Regulation - Line 1mA |
Voltage - Output 0 ~ 150VAC, 0 ~ 300VAC | Current Regulation - Load 1% |
| Bulk: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,40000 € | 824,40 € |
| 2 | 820,15500 € | 1.640,31 € |
| 3 | 815,90333 € | 2.447,71 € |
| 5 | 811,65400 € | 4.058,27 € |
| 10 | 803,15600 € | 8.031,56 € |
| 20 | 790,40700 € | 15.808,14 € |
| 50 | 781,90800 € | 39.095,40 € |
| Unit Price without VAT: | 824,40000 € |
|---|---|
| Unit Price with VAT: | 981,03600 € |


